
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 € | 12,14 € |
| 10 | 10,31200 € | 103,12 € |
| 25 | 9,66560 € | 241,64 € |
| 50 | 9,20440 € | 460,22 € |
| 100 | 8,76530 € | 876,53 € |
| 250 | 8,21688 € | 2.054,22 € |
| 500 | 7,82506 € | 3.912,53 € |
| 1.000 | 7,45209 € | 7.452,09 € |
| Unit Price without VAT: | 12,14000 € |
|---|---|
| Unit Price with VAT: | 14,44660 € |


