
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Length 1.83' (558.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 14,73400 € | 147,34 € |
| 25 | 13,81160 € | 345,29 € |
| 50 | 13,15240 € | 657,62 € |
| 100 | 12,52490 € | 1.252,49 € |
| 250 | 11,74148 € | 2.935,37 € |
| 500 | 11,18172 € | 5.590,86 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,63460 € |


