
184-15302 | |
|---|---|
DigiKey Part Number | 1436-184-15302-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-15302 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 12,14500 € | 121,45 € |
| 25 | 11,38400 € | 284,60 € |
| 50 | 10,84060 € | 542,03 € |
| 100 | 10,32330 € | 1.032,33 € |
| 250 | 9,67752 € | 2.419,38 € |
| 500 | 9,21610 € | 4.608,05 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |


