
184-15201 | |
|---|---|
DigiKey Part Number | 1436-184-15201-ND |
Manufacturer | |
Manufacturer Product Number | 184-15201 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Height 2.070" (52.58mm) |
Manufacturer HellermannTyton | Length 6.00' (1.83m) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Mounting Type Adhesive, Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,68483 € | 682,18 € |
| Unit Price without VAT: | 5,68483 € |
|---|---|
| Unit Price with VAT: | 6,76495 € |

