
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Length 1.83' (558.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 11,24900 € | 112,49 € |
| 25 | 10,54480 € | 263,62 € |
| 50 | 10,04120 € | 502,06 € |
| 100 | 9,56210 € | 956,21 € |
| 250 | 8,96392 € | 2.240,98 € |
| 500 | 8,53648 € | 4.268,24 € |
| 1.000 | 8,12959 € | 8.129,59 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |


