
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 9,23100 € | 92,31 € |
| 25 | 8,65320 € | 216,33 € |
| 50 | 8,23980 € | 411,99 € |
| 100 | 7,84660 € | 784,66 € |
| 250 | 7,35568 € | 1.838,92 € |
| 500 | 7,00492 € | 3.502,46 € |
| 1.000 | 6,67099 € | 6.670,99 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |


