
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 9,01000 € | 90,10 € |
| 25 | 8,44520 € | 211,13 € |
| 50 | 8,04200 € | 402,10 € |
| 100 | 7,65830 € | 765,83 € |
| 250 | 7,17904 € | 1.794,76 € |
| 500 | 6,83674 € | 3.418,37 € |
| 1.000 | 6,51083 € | 6.510,83 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |


