
184-14006 | |
|---|---|
DigiKey Part Number | 1436-184-14006-ND |
Manufacturer | |
Manufacturer Product Number | 184-14006 |
Description | SLHD1X4 WHITE DUCT 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.060" (26.92mm) | |
Length | 7.00' (2.13m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 7,42103 € | 15.584,16 € |
| Unit Price without VAT: | 7,42103 € |
|---|---|
| Unit Price with VAT: | 8,83103 € |

