184-14004 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 251
Unit Price: 58,81000 €
Datasheet
New at DigiKey
Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-14004

DigiKey Part Number
1436-184-14004-15-ND
Manufacturer
Manufacturer Product Number
184-14004
Description
HIGH DENSITY SLOTTED WALL WIRING
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.25' (381.00mm)
Manufacturer
HellermannTyton
Width
1.000" (25.40mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
4.008" (101.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1X4WH6Panduit Corp251298-F1X4WH6-72-ND58,81000 €Similar
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,27000 €14,27 €
1012,13000 €121,30 €
2511,36960 €284,24 €
5010,82720 €541,36 €
10010,31060 €1.031,06 €
2509,66560 €2.416,40 €
5009,20478 €4.602,39 €
Manufacturers Standard Package
Unit Price without VAT:14,27000 €
Unit Price with VAT:16,98130 €