
184-14004 | |
|---|---|
DigiKey Part Number | 1436-184-14004-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-14004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 10,44300 € | 104,43 € |
| 25 | 9,78960 € | 244,74 € |
| 50 | 9,32220 € | 466,11 € |
| 100 | 8,87740 € | 887,74 € |
| 250 | 8,32200 € | 2.080,50 € |
| 500 | 7,92518 € | 3.962,59 € |
| 1.000 | 7,54743 € | 7.547,43 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |


