
184-14004 | |
|---|---|
DigiKey Part Number | 1436-184-14004-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-14004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 15,19400 € | 151,94 € |
| 25 | 14,24240 € | 356,06 € |
| 50 | 13,56260 € | 678,13 € |
| 100 | 12,91550 € | 1.291,55 € |
| 250 | 12,10768 € | 3.026,92 € |
| 500 | 11,53056 € | 5.765,28 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,26530 € |


