
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 11,77600 € | 117,76 € |
| 25 | 11,03920 € | 275,98 € |
| 50 | 10,51200 € | 525,60 € |
| 100 | 10,01050 € | 1.001,05 € |
| 250 | 9,38424 € | 2.346,06 € |
| 500 | 8,93684 € | 4.468,42 € |
| 1.000 | 8,51090 € | 8.510,90 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |

