
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Length 1.75' (533.40mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 15,75500 € | 157,55 € |
| 25 | 14,76800 € | 369,20 € |
| 50 | 14,06340 € | 703,17 € |
| 100 | 13,39240 € | 1.339,24 € |
| 250 | 12,55484 € | 3.138,71 € |
| 500 | 11,95636 € | 5.978,18 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |

