
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Length 1.83' (558.80mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 10 | 16,25200 € | 162,52 € |
| 25 | 15,23400 € | 380,85 € |
| 50 | 14,50720 € | 725,36 € |
| 100 | 13,81510 € | 1.381,51 € |
| 250 | 12,95104 € | 3.237,76 € |
| 500 | 12,33374 € | 6.166,87 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |

