
184-14002 | |
|---|---|
DigiKey Part Number | 1436-184-14002-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-14002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 10 | 9,66400 € | 96,64 € |
| 25 | 9,05840 € | 226,46 € |
| 50 | 8,62620 € | 431,31 € |
| 100 | 8,21460 € | 821,46 € |
| 250 | 7,70064 € | 1.925,16 € |
| 500 | 7,33346 € | 3.666,73 € |
| 1.000 | 6,98390 € | 6.983,90 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |

