
184-13010 | |
|---|---|
DigiKey Part Number | 1436-184-13010-ND |
Manufacturer | |
Manufacturer Product Number | 184-13010 |
Description | SLHD1X3 GRAY PVC DUCT 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Height 1.060" (26.92mm) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 7,37074 € | 15.478,55 € |
| Unit Price without VAT: | 7,37074 € |
|---|---|
| Unit Price with VAT: | 8,77118 € |

