
184-13006 | |
|---|---|
DigiKey Part Number | 184-13006-ND |
Manufacturer | |
Manufacturer Product Number | 184-13006 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 3.009" (76.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,20000 € | 53,20 € |
| 10 | 45,66800 € | 456,68 € |
| Unit Price without VAT: | 53,20000 € |
|---|---|
| Unit Price with VAT: | 63,30800 € |



