
184-12007 | |
|---|---|
DigiKey Part Number | 1436-184-12007-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Length 1.92' (584.20mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 11,28800 € | 112,88 € |
| 25 | 10,58080 € | 264,52 € |
| 50 | 10,07580 € | 503,79 € |
| 100 | 9,59490 € | 959,49 € |
| 250 | 8,99476 € | 2.248,69 € |
| 500 | 8,56592 € | 4.282,96 € |
| 1.000 | 8,15761 € | 8.157,61 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

