
184-12007 | |
|---|---|
DigiKey Part Number | 1436-184-12007-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Length 1.08' (330.20mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 6,98000 € | 69,80 € |
| 25 | 6,54280 € | 163,57 € |
| 50 | 6,23020 € | 311,51 € |
| 100 | 5,93290 € | 593,29 € |
| 250 | 5,56164 € | 1.390,41 € |
| 500 | 5,29640 € | 2.648,20 € |
| 1.000 | 5,04387 € | 5.043,87 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |

