
184-12007 | |
|---|---|
DigiKey Part Number | 1436-184-12007-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Length 1.58' (482.58mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,93300 € | 99,33 € |
| 25 | 9,31080 € | 232,77 € |
| 50 | 8,86620 € | 443,31 € |
| 100 | 8,44300 € | 844,30 € |
| 250 | 7,91476 € | 1.978,69 € |
| 500 | 7,53734 € | 3.768,67 € |
| 1.000 | 7,17808 € | 7.178,08 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

