
184-12007 | |
|---|---|
DigiKey Part Number | 1436-184-12007-14-ND |
Manufacturer | |
Manufacturer Product Number | 184-12007 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Length 1.17' (355.60mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,45200 € | 74,52 € |
| 25 | 6,98480 € | 174,62 € |
| 50 | 6,65120 € | 332,56 € |
| 100 | 6,33370 € | 633,37 € |
| 250 | 5,93736 € | 1.484,34 € |
| 500 | 5,65424 € | 2.827,12 € |
| 1.000 | 5,38464 € | 5.384,64 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

