
184-12005 | |
|---|---|
DigiKey Part Number | 1436-184-12005-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Length 1.33' (406.40mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 8,28300 € | 82,83 € |
| 25 | 7,76400 € | 194,10 € |
| 50 | 7,39340 € | 369,67 € |
| 100 | 7,04060 € | 704,06 € |
| 250 | 6,60000 € | 1.650,00 € |
| 500 | 6,28526 € | 3.142,63 € |
| 1.000 | 5,98565 € | 5.985,65 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

