
184-12005 | |
|---|---|
DigiKey Part Number | 1436-184-12005-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Length 1.92' (584.20mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 11,72000 € | 117,20 € |
| 25 | 10,98560 € | 274,64 € |
| 50 | 10,46120 € | 523,06 € |
| 100 | 9,96200 € | 996,20 € |
| 250 | 9,33872 € | 2.334,68 € |
| 500 | 8,89348 € | 4.446,74 € |
| 1.000 | 8,46958 € | 8.469,58 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

