
184-12005 | |
|---|---|
DigiKey Part Number | 1436-184-12005-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Category | Length 1.75' (533.40mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,27000 € | 12,27 € |
| 10 | 10,43100 € | 104,31 € |
| 25 | 9,77720 € | 244,43 € |
| 50 | 9,31060 € | 465,53 € |
| 100 | 8,86640 € | 886,64 € |
| 250 | 8,31164 € | 2.077,91 € |
| 500 | 7,91532 € | 3.957,66 € |
| 1.000 | 7,53805 € | 7.538,05 € |
| Unit Price without VAT: | 12,27000 € |
|---|---|
| Unit Price with VAT: | 14,60130 € |

