
184-12005 | |
|---|---|
DigiKey Part Number | 1436-184-12005-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | Length 1.67' (508.00mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 10,02500 € | 100,25 € |
| 25 | 9,39720 € | 234,93 € |
| 50 | 8,94860 € | 447,43 € |
| 100 | 8,52150 € | 852,15 € |
| 250 | 7,98836 € | 1.997,09 € |
| 500 | 7,60746 € | 3.803,73 € |
| 1.000 | 7,24485 € | 7.244,85 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |

