
184-12005 | |
|---|---|
DigiKey Part Number | 1436-184-12005-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.80mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,55900 € | 65,59 € |
| 25 | 6,14760 € | 153,69 € |
| 50 | 5,85400 € | 292,70 € |
| 100 | 5,57450 € | 557,45 € |
| 250 | 5,22568 € | 1.306,42 € |
| 500 | 4,97640 € | 2.488,20 € |
| 1.000 | 4,73914 € | 4.739,14 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

