
184-12003 | |
|---|---|
DigiKey Part Number | 184-12003-ND |
Manufacturer | |
Manufacturer Product Number | 184-12003 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1X2WH6-A | Panduit Corp | 1 | 298-21198-ND | 50,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 44,68550 € | 893,71 € |
| Unit Price without VAT: | 44,68550 € |
|---|---|
| Unit Price with VAT: | 53,17575 € |




