
184-11013 | |
|---|---|
DigiKey Part Number | 1436-184-11013-ND |
Manufacturer | |
Manufacturer Product Number | 184-11013 |
Description | SLHD1X1 GRAY PVC DUCT 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.060" (26.92mm) | |
Length | 7.00' (2.13m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 4,76880 € | 10.014,48 € |
| Unit Price without VAT: | 4,76880 € |
|---|---|
| Unit Price with VAT: | 5,67487 € |

