
184-11010 | |
|---|---|
DigiKey Part Number | 1436-184-11010-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Length 1.83' (558.80mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 10,48800 € | 104,88 € |
| 25 | 9,83080 € | 245,77 € |
| 50 | 9,36160 € | 468,08 € |
| 100 | 8,91470 € | 891,47 € |
| 250 | 8,35700 € | 2.089,25 € |
| 500 | 7,95852 € | 3.979,26 € |
| 1.000 | 7,57916 € | 7.579,16 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |

