
184-11010 | |
|---|---|
DigiKey Part Number | 1436-184-11010-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,35200 € | 73,52 € |
| 25 | 6,89120 € | 172,28 € |
| 50 | 6,56240 € | 328,12 € |
| 100 | 6,24920 € | 624,92 € |
| 250 | 5,85812 € | 1.464,53 € |
| 500 | 5,57878 € | 2.789,39 € |
| 1.000 | 5,31282 € | 5.312,82 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

