
184-11010 | |
|---|---|
DigiKey Part Number | 1436-184-11010-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.60mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 11,22000 € | 112,20 € |
| 25 | 10,51720 € | 262,93 € |
| 50 | 10,01500 € | 500,75 € |
| 100 | 9,53720 € | 953,72 € |
| 250 | 8,94060 € | 2.235,15 € |
| 500 | 8,51432 € | 4.257,16 € |
| 1.000 | 8,10847 € | 8.108,47 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

