
184-11004 | |
|---|---|
DigiKey Part Number | 1436-184-11004-19-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Category | Length 1.58' (482.58mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 10 | 9,77500 € | 97,75 € |
| 25 | 9,16200 € | 229,05 € |
| 50 | 8,72480 € | 436,24 € |
| 100 | 8,30840 € | 830,84 € |
| 250 | 7,78852 € | 1.947,13 € |
| 500 | 7,41716 € | 3.708,58 € |
| 1.000 | 7,06362 € | 7.063,62 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |

