
184-11004 | |
|---|---|
DigiKey Part Number | 1436-184-11004-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1X1LG6 | Panduit Corp | 280 | 298-12054-ND | 118,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,51000 € | 10,51 € |
| 10 | 8,93500 € | 89,35 € |
| 25 | 8,37560 € | 209,39 € |
| 50 | 7,97560 € | 398,78 € |
| 100 | 7,59500 € | 759,50 € |
| 250 | 7,11980 € | 1.779,95 € |
| 500 | 6,78028 € | 3.390,14 € |
| 1.000 | 6,45708 € | 6.457,08 € |
| Unit Price without VAT: | 10,51000 € |
|---|---|
| Unit Price with VAT: | 12,50690 € |


