
184-11004 | |
|---|---|
DigiKey Part Number | 1436-184-11004-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Category | Length 1.25' (381.00mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 8,27600 € | 82,76 € |
| 25 | 7,75800 € | 193,95 € |
| 50 | 7,38760 € | 369,38 € |
| 100 | 7,03500 € | 703,50 € |
| 250 | 6,59480 € | 1.648,70 € |
| 500 | 6,28026 € | 3.140,13 € |
| 1.000 | 5,98090 € | 5.980,90 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

