
184-11004 | |
|---|---|
DigiKey Part Number | 1436-184-11004-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.60mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1X1LG6 | Panduit Corp | 280 | 298-12054-ND | 540,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,06000 € | 14,06 € |
| 10 | 11,94700 € | 119,47 € |
| 25 | 11,19880 € | 279,97 € |
| 50 | 10,66400 € | 533,20 € |
| 100 | 10,15510 € | 1.015,51 € |
| 250 | 9,51980 € | 2.379,95 € |
| 500 | 9,06600 € | 4.533,00 € |
| Unit Price without VAT: | 14,06000 € |
|---|---|
| Unit Price with VAT: | 16,73140 € |


