
184-11004 | |
|---|---|
DigiKey Part Number | 1436-184-11004-20-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.67' (508.00mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 10,37200 € | 103,72 € |
| 25 | 9,72280 € | 243,07 € |
| 50 | 9,25860 € | 462,93 € |
| 100 | 8,81670 € | 881,67 € |
| 250 | 8,26508 € | 2.066,27 € |
| 500 | 7,87100 € | 3.935,50 € |
| 1.000 | 7,49584 € | 7.495,84 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |

