
184-05576 | |
|---|---|
DigiKey Part Number | 184-05576-ND |
Manufacturer | |
Manufacturer Product Number | 184-05576 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 6.00' (1.83m) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Screw | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |


