
184-05559 | |
|---|---|
DigiKey Part Number | 1436-2477-ND |
Manufacturer | |
Manufacturer Product Number | 184-05559 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 5.000" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,24000 € | 80,24 € |
| 10 | 68,20900 € | 682,09 € |
| 30 | 67,39533 € | 2.021,86 € |
| Unit Price without VAT: | 80,24000 € |
|---|---|
| Unit Price with VAT: | 95,48560 € |

