
184-05524 | |
|---|---|
DigiKey Part Number | 1436-184-05524-ND |
Manufacturer | |
Manufacturer Product Number | 184-05524 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Height 1.060" (26.92mm) |
Manufacturer HellermannTyton | Length 6.00' (1.83m) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 4,54305 € | 8.722,66 € |
| Unit Price without VAT: | 4,54305 € |
|---|---|
| Unit Price with VAT: | 5,40623 € |

