


183-22540 | |
|---|---|
DigiKey Part Number | 1436-183-22540-ND |
Manufacturer | |
Manufacturer Product Number | 183-22540 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer HellermannTyton | Width 0.984" (25.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material PC/ABS, Halogen Free |
Part Status Active | Color Gray |
Wire Duct Type Slotted (Raceway), 2 Piece | Base Product Number |
Height 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 € | 25,20 € |
| 10 | 21,41900 € | 214,19 € |
| 48 | 19,17500 € | 920,40 € |
| 96 | 18,97281 € | 1.821,39 € |
| Unit Price without VAT: | 25,20000 € |
|---|---|
| Unit Price with VAT: | 29,98800 € |

