
183-22040 | |
|---|---|
DigiKey Part Number | 1436-183-22040-ND |
Manufacturer | |
Manufacturer Product Number | 183-22040 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer HellermannTyton | Width 3.937" (100.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material PC/ABS, Halogen Free |
Part Status Active | Color Gray |
Wire Duct Type Slotted (Raceway), 2 Piece | Base Product Number |
Height 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,64100 € | 512,82 € |
| Unit Price without VAT: | 25,64100 € |
|---|---|
| Unit Price with VAT: | 30,51279 € |

