
183-21280 | |
|---|---|
DigiKey Part Number | 1436-183-21280-ND |
Manufacturer | |
Manufacturer Product Number | 183-21280 |
Description | WIRE DUCT SLOT 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.150" (80.00mm) | |
Length | 6.56' (2.00m) | |
Width | 4.724" (120.00mm) | |
Mounting Type | Rivet | |
Features | - | |
Material | PC/ABS, Halogen Free | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,94000 € | 53,94 € |
| 16 | 44,35563 € | 709,69 € |
| 32 | 43,59875 € | 1.395,16 € |
| Unit Price without VAT: | 53,94000 € |
|---|---|
| Unit Price with VAT: | 64,18860 € |

