
183-21260 | |
|---|---|
DigiKey Part Number | 1436-183-21260-ND |
Manufacturer | |
Manufacturer Product Number | 183-21260 |
Description | WIRE DUCT SLOT 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.362" (60.00mm) | |
Length | 6.56' (2.00m) | |
Width | 4.724" (120.00mm) | |
Mounting Type | Rivet | |
Features | - | |
Material | PC/ABS, Halogen Free | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 38,60833 € | 463,30 € |
| Unit Price without VAT: | 38,60833 € |
|---|---|
| Unit Price with VAT: | 45,94391 € |

