
183-17550 | |
|---|---|
DigiKey Part Number | 1436-183-17550-ND |
Manufacturer | |
Manufacturer Product Number | 183-17550 |
Description | HALOGEN FREE SLOTTED WIRING DUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Adhesive, Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Height 1.969" (50.00mm) |
Manufacturer HellermannTyton | Length 6.56' (2.00m) |
Series | Width 2.953" (75.00mm) |
Packaging Bulk | Mounting Type Adhesive, Screw |
Part Status Active | Material PC/ABS, Halogen Free |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 47,47357 € | 1.329,26 € |
| Unit Price without VAT: | 47,47357 € |
|---|---|
| Unit Price with VAT: | 56,49355 € |

