
183-12550 | |
|---|---|
DigiKey Part Number | 1436-183-12550-ND |
Manufacturer | |
Manufacturer Product Number | 183-12550 |
Description | HALOGEN FREE SLOTTED WIRING DUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Adhesive, Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.969" (50.00mm) | |
Length | 6.56' (2.00m) | |
Width | 0.980" (24.89mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | PC/ABS, Halogen Free | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 32,98227 € | 1.451,22 € |
| Unit Price without VAT: | 32,98227 € |
|---|---|
| Unit Price with VAT: | 39,24890 € |

