
181-23009 | |
|---|---|
DigiKey Part Number | 1436-181-23009-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-23009 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.83' (558.80mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 13,17200 € | 131,72 € |
| 25 | 12,34720 € | 308,68 € |
| 50 | 11,75780 € | 587,89 € |
| 100 | 11,19690 € | 1.119,69 € |
| 250 | 10,49652 € | 2.624,13 € |
| 500 | 9,99608 € | 4.998,04 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |


