New at DigiKey
Cover - Wire Duct, Snap In White 18.000" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-94014

DigiKey Part Number
1436-181-94014-18-ND
Manufacturer
Manufacturer Product Number
181-94014
Description
WIRING DUCT COVER FOR 4" DUCT, 1
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 18.000" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 4" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.317" (8.05mm)
Series
Width
4.000" (101.60mm)
Packaging
Bulk
Length
18.000" (457.20mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,98200 €49,82 €
254,66920 €116,73 €
504,44640 €222,32 €
1004,23420 €423,42 €
2503,96904 €992,26 €
5003,77974 €1.889,87 €
1.0003,59950 €3.599,50 €
2.5003,37445 €8.436,12 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €