
181-94014 | |
|---|---|
DigiKey Part Number | 1436-181-94014-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 24.000" (609.60mm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,26900 € | 62,69 € |
| 25 | 5,87640 € | 146,91 € |
| 50 | 5,59580 € | 279,79 € |
| 100 | 5,32870 € | 532,87 € |
| 250 | 4,99516 € | 1.248,79 € |
| 500 | 4,75688 € | 2.378,44 € |
| 1.000 | 4,53008 € | 4.530,08 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |



