
181-94012 | |
|---|---|
DigiKey Part Number | 181-94012-ND |
Manufacturer | |
Manufacturer Product Number | 181-94012 |
Description | WIRING DUCT COVER 4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,24092 € | 268,91 € |
| Unit Price without VAT: | 2,24092 € |
|---|---|
| Unit Price with VAT: | 2,66669 € |

