
181-93023 | |
|---|---|
DigiKey Part Number | 1436-181-93023-ND |
Manufacturer | |
Manufacturer Product Number | 181-93023 |
Description | TC3 WHITE PVC DUCT COVER 7 FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 84.000" (2133.60mm, 7.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 3" Wide PVC Wiring Duct Base | |
Height | 0.308" (7.82mm) | |
Width | 3.000" (76.20mm) | |
Length | 84.000" (2133.60mm, 7.00') | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 2,06933 € | 5.794,12 € |
| Unit Price without VAT: | 2,06933 € |
|---|---|
| Unit Price with VAT: | 2,46250 € |

